RS Pro 543204

Image may be a representation.
See specs for product details.
Round PVC Cable Grommet; 6.4mm Max. Cable Dia.
Manufacturer #: 543204
Allied Stock #: 70639696

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.82 (Pack of 100)
1 $3.82
3 $3.63
5 $3.35
10 $3.07
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 207948 Series
Height 0.197" (5mm)
Material Polyvinyl Chloride (PVC)
Operating Temperature, Maximum +135 °C
Operating Temperature, Minimum -40 °C
Temperature Operating Range -40 to +135 °C
Diameter, Cable, Maximum 6.4 mm
Shop By Factory Choice
UPC Code 5056070903401

Overview

Standard Cable Grommets (SR1700 PVC)
Black PVC standard grommet to protect wires and cables passing through panels up to 1.6mm thick.

Product Added to Cart
RS Pro
Round PVC Cable Grommet; 6.4mm Max. Cable Dia.
Allied Stock #: 70639696
Mfr's Part #: 543204
$3.820 Pack of 100
Quantity added: