RS Pro 542302

Image may be a representation.
See specs for product details.
Punch & Die Combinations; Radius Hole Cutter; Rectangular; 1.24x1.11"(31.4x28.3mm);
Manufacturer #: 542302
Allied Stock #: 70639688

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$113.88 (Each)
1 $113.88
3 $108.19
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 163176 Series
Hole Size 1.24 x 1.11" (31.4 x 28.3mm)
Operation Hand
Cutting Capacity 0.063" (1.6mm) ; 0.079" (2mm)
Hole Shape Rectangular
Shop By Factory Choice
UPC Code 5056111917527

Overview

Square, Rectangular and Radius Hole Cutters

Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminum up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)

Approvals:

  • cULus, TUV, PSE

  • Product Added to Cart
    RS Pro
    Punch & Die Combinations; Radius Hole Cutter; Rectangular; 1.24x1.11"(31.4x28.3mm);
    Allied Stock #: 70639688
    Mfr's Part #: 542302
    $113.880 Each
    Quantity added: