RS Pro 5417166

Image may be a representation.
See specs for product details.
Diagonal Cable Cutter; 0.06" (1.5mm) Cutting Capacity; 4.53"(115mm) Length
Manufacturer #: 5417166
Allied Stock #: 70614861
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.49 (Each)
1 $23.49
5 $22.33
Availability

0 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 198459 Series
Length, Overall 4.53" (115mm)
Material Steel
Type Semi Flush Cutter
Warranty 3 Year Warranty
Cutting Capacity 0.059" (1.5mm)
Shop By Factory Choice
UPC Code 5056112038498

Overview

Spring Return Cutters
A range of high quality general purpose cutters for electronics applications.
Fitted with return springs
Blackened tool steel construction
Heavy duty cutters will cut up to 0.7mm hard steel wire

Product Added to Cart
RS Pro
Diagonal Cable Cutter; 0.06" (1.5mm) Cutting Capacity; 4.53"(115mm) Length
Allied Stock #: 70614861
Mfr's Part #: 5417166
$23.490 Each
Quantity added: