RS Pro 536354

Image may be a representation.
See specs for product details.
Hook-Up Wire; Red; PVC; 2491X; H07V-K; 7 AWG; 100m (328ft)
Manufacturer #: 536354
Allied Stock #: 71269885

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$222.34 (Reel of 100)
1 $222.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Cable Type Single Core
Color Yellow
Cross-Section Area 0.5 mm2
Diameter, Outer 0.083" (2.1 mm)
Length 328' (100 m)
Material, Insulation Polyvinyl Chloride (PVC)
Shield Unshielded
Standards RoHS Compliant
Stranding 129x42
Maximum Operating Temperature 158 F (70 C)
Minimum Operating Temperature 14 F (-10 C)
Insulation Thickness 0.024" (0.6 mm)
Type Unscreened
Wire Size 20 AWG
Number of Wires 129
Temperature Operating Range 14 to 158 F (-10 to 70 C)
Voltage Rating 500 V
Insulation Color Red
Conductor Material Copper
Shop By Factory Choice
UPC Code 5056111916742
Product Added to Cart
RS Pro
Hook-Up Wire; Red; PVC; 2491X; H07V-K; 7 AWG; 100m (328ft)
Allied Stock #: 71269885
Mfr's Part #: 536354
$222.340 Reel of 100
Quantity added: