RS Pro 534525

Image may be a representation.
See specs for product details.
Insulated Crimp Blade Terminal 10mm Blade Length; 12 - 10 AWG; Yellow
Manufacturer #: 534525
Allied Stock #: 70639619

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.109 (Each)
100 $0.109
500 $0.10
2500 $0.092
5000 $0.085
10000 $0.078
Availability

0 can ship immediately.

4200 on order.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series 200132 Series
Color Yellow
Contact Plating Tin
Current Rating 48 A
Diameter, Inner 6.6 mm
Gender Male
Insulation Material Vinyl
Length, Overall 23.5 mm
Contact Material Copper
Termination Crimp
Type Blade
Wire Size 12-10 AWG
Length, Blade 10 mm
Shrouded Unshrouded
Temperature Rating +75 C
Voltage Rating 600 V
Width, Blade 3 mm
Shop By Factory Choice
UPC Code 5056111915738

Overview

RS Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals made from copper with flared vinyl insulation. These insulated crimp blade wire connectors are color coded for use with different wire sizes.

Product Added to Cart
RS Pro
Insulated Crimp Blade Terminal 10mm Blade Length; 12 - 10 AWG; Yellow
Allied Stock #: 70639619
Mfr's Part #: 534525
$0.109 Each
Quantity added: