RS Pro 5337543

Image may be a representation.
See specs for product details.
IEC 309 to UK 2P+E Plug to 1x2P+E Socket; Rated At 16A; 250 V
Manufacturer #: 5337543
Allied Stock #: 70826783

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$28.21 (Each)
1 $28.21
3 $26.80
10 $25.46
25 $23.42
50 $21.55
Availability

0 can ship immediately.

407 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Adapter Type 2P+E Plug to 1x2P+E Socket
Series 286440 Series
Color Blue
Current Rating 16 A
Standards IEC 309/BS
Type IEC 309 - UK
IP Rating IP20
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112034520

Overview

IEC309 to British Standard
One way adaptor, IEC309/BS
Standards:
IEC309/BS, IP66

Product Added to Cart
RS Pro
IEC 309 to UK 2P+E Plug to 1x2P+E Socket; Rated At 16A; 250 V
Allied Stock #: 70826783
Mfr's Part #: 5337543
$28.210 Each
Quantity added: