RS Pro 5280116

Image may be a representation.
See specs for product details.
U/UTP Shield Cat5e Cable; Grey PVC Sheath; 3' 3" (1 m)
Manufacturer #: 5280116
Allied Stock #: 70645569
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.07 (Each)
1 $2.07
3 $1.98
15 $1.86
50 $1.79
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 139481 Series
Cable Type Cat5e
Jacket Color Gray
Length 3.3' (1m)
Standards RoHS Compliant
Cable end 1, Connector Type RJ45 Plug
Cable end 2, Connector Type RJ45 Plug
Connector A Angled RJ45
Warranty 3 Year Warranty
Cable Length 1 m
Shell Type U/UTP
Shop By Factory Choice
UPC Code 5056112033929

Overview

RS Pro 139481 Series — Angled Cat 5e UTP Patch Leads:

A new approach - and a new angle - to RJ45 connectivity. These grey leads will provide a solution to your RJ45 patching requirements where space and specific orientation of connection are significant factors. The tight radii of the angled plugs, whether in the horizontal or vertical plane, are ideal where space is at a premium. The added bonus is that the cable is not subjected to undue strain where it enters the plug housing.

Features:

  • Horizontal Connection Type:
  • Type 'A' are straight to angled and will connect in a horizontal plane to 'tab up', angled plug incoming from left

  • Vertical Connection Type:
  • Type 'C' are straight to angled and will connect in vertical plane to 'tab down' socket

  • Product Added to Cart
    RS Pro
    U/UTP Shield Cat5e Cable; Grey PVC Sheath; 3' 3" (1 m)
    Allied Stock #: 70645569
    Mfr's Part #: 5280116
    $2.070 Each
    Quantity added: