RS Pro 525846

Image may be a representation.
See specs for product details.
Zinc plated & clear Passivated Steel Hex M5x20mm Set Screw
Manufacturer #: 525846
Allied Stock #: 70789909
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.89 (Pack of 100)
1 $2.89
3 $2.74
5 $2.62
10 $2.41
20 $2.21
Availability

0 can ship immediately.

8100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778896 Series
Finish Zinc Plated ; Clear Passivated
Grade 8.8
Head Type Hexagon Head
Length 0.787" (19.99 mm)
Length, Screw 0.787" (20 mm)
Material Steel
Material, Screw Steel
Size, Thread M5
Drive Type Hex Socket
Head Shape Hex
Screw Thread Size M5
Specification DIN 933
Shop By Factory Choice
UPC Code 5056111912713

Overview

Metric Thread 8.8 BZP Socket Set Screw
Our RS Pro zinc plated 8.8 grade hexagon socket set screws are a fully threaded fastener and provide a moderate corrosion resistance. The socket set screws are suitable for you to use in a dry, indoor environment.
These fasteners have bright zinc-plated finish ensuring an attractive, quality appearance and finish wherever they are used.

Product Added to Cart
RS Pro
Zinc plated & clear Passivated Steel Hex M5x20mm Set Screw
Allied Stock #: 70789909
Mfr's Part #: 525846
$2.890 Pack of 100
Quantity added: