RS Pro 525082

Image may be a representation.
See specs for product details.
ZnPt spring steel captive nut; M4
Manufacturer #: 525082
Allied Stock #: 70789321

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.13 (Pack of 100)
1 $5.13
5 $4.88
Availability

0 can ship immediately.

32700 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 219001 Series
Dimensions 0.437 x 0.654" (11.1 x 16.6mm)
Finish Clear Passivated ; Galvanized
Length 0.437" (11.1 mm)
Material Steel
Size, Thread M4
Shop By Factory Choice
UPC Code 5056111912478

Overview

Captive 'U' or 'Spire' Fasteners
Captive 'U' or 'Spire' nuts/clips provide a simple solution to the problem of using machine or self-tapping screws in otherwise unsuitable thin sheet materials, such as sheet metal, fiberboard, hardboard etc.

Product Added to Cart
RS Pro
ZnPt spring steel captive nut; M4
Allied Stock #: 70789321
Mfr's Part #: 525082
$5.130 Pack of 100
Quantity added: