RS Pro 5227632

Image may be a representation.
See specs for product details.
HSS M18 Straight Flute; Second Threading Tap
Manufacturer #: 5227632
Allied Stock #: 70645458
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$28.92 (Each)
1 $28.92
5 $27.48
Availability

0 can ship immediately.

33 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 135871 Series
Finish Silver
Material HSS
Pitch 1 mm
Standards ISO 529
Size, Thread M18
Type Straight Flute, Second
Shop By Factory Choice
UPC Code 5056112031918

Overview

ISO Metric Fine Straight Flute Taps
Straight flute ISO taps ideal for both machine and hand use on a wide variety of engineering materials.
Metric sizes
High Speed Steel construction
Second tap lead angle approximately 8°

Product Added to Cart
RS Pro
HSS M18 Straight Flute; Second Threading Tap
Allied Stock #: 70645458
Mfr's Part #: 5227632
$28.920 Each
Quantity added: