RS Pro 5221448

Image may be a representation.
See specs for product details.
Plain Stainless Steel Pan Self-Tapping Screw; No. 6x3/4in
Manufacturer #: 5221448
Allied Stock #: 70827201

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.90 (Box of 100)
1 $3.90
3 $3.71
5 $3.53
10 $3.25
20 $2.99
Availability

0 can ship immediately.

1700 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 285759 Series
Finish Plain
Head Type Pan Head
Length 0.75" (19.05 mm)
Length, Screw 0.75" (19.05 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Drive Type Cross
Head Shape Pan
Screw Thread Size #6
Specification DIN 7981C
Shop By Factory Choice
UPC Code 5056112031253

Overview

Cross-recess - A4 Stainless Steel
To DIN7981
A4 grade stainless steel (Type 316 S16)

Product Added to Cart
RS Pro
Plain Stainless Steel Pan Self-Tapping Screw; No. 6x3/4in
Allied Stock #: 70827201
Mfr's Part #: 5221448
$3.900 Box of 100
Quantity added: