RS Pro 5216626

Image may be a representation.
See specs for product details.
Steel 32 Teeth Spur Gear; 64mm Pitch Diam.; 50mm Hub Diam.; 12mm Bore Diam.
Manufacturer #: 5216626
Allied Stock #: 70645294
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.34 (Each)
1 $16.34
3 $15.52
10 $14.75
25 $13.56
50 $12.48
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 285512 Series
Finish Black Oxide
Material Steel
Module Size 2
Diameter, Pitch 64 mm
Shop By Factory Choice
UPC Code 5056112029939

Overview

Steel Metric Spur Gears
A range of steel spur gears in a range of gear ratios.
Steel EN8 (080M40/080M46) or equivalent
Tensile strength: 569N/mm2 (min.)
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent

Product Added to Cart
RS Pro
Steel 32 Teeth Spur Gear; 64mm Pitch Diam.; 50mm Hub Diam.; 12mm Bore Diam.
Allied Stock #: 70645294
Mfr's Part #: 5216626
$16.340 Each
Quantity added: