RS Pro 5216480

Image may be a representation.
See specs for product details.
Steel 36 Teeth Spur Gear; 54mm Pitch Diam.; 45mm Hub Diam.; 10mm Bore Diam.
Manufacturer #: 5216480
Allied Stock #: 70645281
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.88 (Each)
1 $14.88
3 $14.14
10 $13.43
25 $12.35
50 $11.37
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 285512 Series
Finish Black Oxide
Material Steel
Module Size 1.5
Diameter, Pitch 54 mm
Shop By Factory Choice
UPC Code 5056112029809

Overview

Steel Metric Spur Gears
A range of steel spur gears in a range of gear ratios.
Steel EN8 (080M40/080M46) or equivalent
Tensile strength: 569N/mm2 (min.)
20° pressure angle
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent

Product Added to Cart
RS Pro
Steel 36 Teeth Spur Gear; 54mm Pitch Diam.; 45mm Hub Diam.; 10mm Bore Diam.
Allied Stock #: 70645281
Mfr's Part #: 5216480
$14.880 Each
Quantity added: