RS Pro 5215825

Image may be a representation.
See specs for product details.
Steel 30 Teeth Mitre Gear; 45 deg Pitch; 20 deg Angle; 5mm Bore
Manufacturer #: 5215825
Allied Stock #: 70645226
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$25.29 (Each)
1 $25.29
3 $24.03
10 $22.83
25 $21.00
50 $19.32
Availability

0 can ship immediately.

11 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 285236 Series
Material Steel
Module Size 1
Pitch 45 °
Gear Type Mitre
Size, Bore 5
Shop By Factory Choice
UPC Code 5056112029298

Overview

Metric Mitre Gears Steel
A range of steel mitre gears providing a 1:1 gear ratio
Made from S45C induction hardened steel with a chemi-black finish
Tensile strength (min) 569 N/mm2
45° pitch angle, 48° face angle

Product Added to Cart
RS Pro
Steel 30 Teeth Mitre Gear; 45 deg Pitch; 20 deg Angle; 5mm Bore
Allied Stock #: 70645226
Mfr's Part #: 5215825
$25.290 Each
Quantity added: