RS Pro 5212725

Image may be a representation.
See specs for product details.
Bolted Tag Fuse; A4; 415V ac; 160A; 1.22'' x 4.33''(31 x 110mm); BS 88; IEC 269
Manufacturer #: 5212725
Allied Stock #: 70826607
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.24 (Each)
1 $14.24
3 $12.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 213243 Series
Current Rating 160 A
Diameter, Body 31 mm
Height, Body 47 mm
Length, Overall 110 mm
Type LV HRC
Fuse Size A4
Voltage Rating 415 VAC V ac
Shop By Factory Choice
UPC Code 5056112028932

Overview

HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16

  • 5kA at 240Vac)
    Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
    Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

  • Product Added to Cart
    RS Pro
    Bolted Tag Fuse; A4; 415V ac; 160A; 1.22'' x 4.33''(31 x 110mm); BS 88; IEC 269
    Allied Stock #: 70826607
    Mfr's Part #: 5212725
    $14.240 Each
    Quantity added: