RS Pro 5173462

Image may be a representation.
See specs for product details.
NEMA Enclosure; Die Cast Aluminium; 4.52'' x 3.53'' x 2.17''(114.7 x 89.7 x 55.1)
Manufacturer #: 5173462
Allied Stock #: 70645120
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.61 (Each)
1 $7.61
3 $7.26
12 $6.89
24 $6.20
Availability

0 can ship immediately.

389 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Aluminum Case Series
Color Natural
Dimensions 4.52 x 3.53 x 2.17 In. (114.7 x 89.7 x 55.1 mm)
Finish Unpainted
Length, External 114.7 mm
Material Die Cast Aluminium
Body Material Die Cast Aluminium
Shield Yes
Width, External 89.7 mm
Height, External 55.1 mm
LED Color Unpainted
IP Rating IP66
Size, Approximate Height 5" (127mm)
Size, Approximate Width 4" (102mm)
Size, Approximate Depth 2" (51mm)
Shop By Factory Choice
UPC Code 5056112027478

Overview

EMI/RFI - IP66
Diecast aluminium alloy (LM24, BS1490)
3mm thick lid incorporates a neoprene, self-adhesive backed seal which, with stainless steel screws, provides protection to IP66
Stainless steel M3.5 x 16mm fixing screws
The temperature range for the seal is -34°C to +80°C, the box however can withstand a temperature of upto 250°C
These boxes are tapered which makes them unsuitable for stacking

Product Added to Cart
RS Pro
NEMA Enclosure; Die Cast Aluminium; 4.52'' x 3.53'' x 2.17''(114.7 x 89.7 x 55.1)
Allied Stock #: 70645120
Mfr's Part #: 5173462
$7.610 Each
Quantity added: