RS Pro 5121017

Image may be a representation.
See specs for product details.
Bright Zinc Plated Steel Coach Bolt; M6x50mm
Manufacturer #: 5121017
Allied Stock #: 70822919
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.94 (Pack of 50)
1 $3.94
3 $3.75
Availability

0 can ship immediately.

750 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 259164 Series
Finish Bright Zinc Plated
Length 1.968" (50 mm)
Material Steel
Size, Thread M6
Specification DIN 603 ; DIN 555
Shop By Factory Choice
UPC Code 5056112026204

Overview

Bright Zinc Plated Steel, Mushroom Head
Mushroom head, square neck carriage bolts, supplied with hexagon nuts

Product Added to Cart
RS Pro
Bright Zinc Plated Steel Coach Bolt; M6x50mm
Allied Stock #: 70822919
Mfr's Part #: 5121017
$3.940 Pack of 50
Quantity added: