RS Pro 5080922

Image may be a representation.
See specs for product details.
Plain Stainless Steel Hex Bolt; M8x50mm
Manufacturer #: 5080922
Allied Stock #: 70822885

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$13.24 (Pack of 50)
1 $13.24
3 $12.59
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 259124 Series
Finish Plain
Length 1.968" (50 mm)
Material Stainless Steel
Size, Thread M8
Specification DIN 931
Shop By Factory Choice
UPC Code 5056112024439

Overview

Stainless Steel Hex Head Bolts - Type A2 - Metric Threads
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.
Our RS Pro hex bolts have been designed to give you ease of assembly.
Standards:
Threaded in accordance with DIN 931

Product Added to Cart
RS Pro
Plain Stainless Steel Hex Bolt; M8x50mm
Allied Stock #: 70822885
Mfr's Part #: 5080922
$13.240 Pack of 50
Quantity added: