RS Pro 507832

Image may be a representation.
See specs for product details.
1/4 in. Steel Spring Clip; Black; 0.53x0.25x0.59" (13.49x6.35x15.08); 8BA
Manufacturer #: 507832
Allied Stock #: 70248002
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.41 (Each)
25 $0.41
Availability

75 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Series 218110 Series
Color Black
Depth 0.59" (15.08mm)
Diameter 0.25" (6.35mm)
Diameter, Hole 8BA
Height 0.25" (6.35mm)
Material Steel
Width 0.53" (13.49mm)
Coating Nylon
Shop By Factory Choice
UPC Code 5056111908938

Overview

Features:

  • Black plastic coated spring clips (tool clips) available in a range of sizes.
  • Nylon coated steel gives excellent scratch protection
  • Temperature range: 0°C to 60°C
  • Ideal for use as tool retaining clips etc
  • Clips are supplied with fixing screws
  • Available in individual sizes, or as a kit of 306 assorted clips with black finish (RS stock no. 291-830)

  • Product Added to Cart
    RS Pro
    1/4 in. Steel Spring Clip; Black; 0.53x0.25x0.59" (13.49x6.35x15.08); 8BA
    Allied Stock #: 70248002
    Mfr's Part #: 507832
    $0.410 Each
    Quantity added: