RS Pro 503990

Image may be a representation.
See specs for product details.
6VA Chassis Mounting Transformer; 2 Output; 115; 230V ac Primary; 9V ac Secondary
Manufacturer #: 503990
Allied Stock #: 70639303
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.55 (Each)
1 $8.55
5 $8.14
Availability

0 can ship immediately.

47 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 359624 Series
Depth 0.079" (2mm)
Dimensions 45 x 40 x 37 mm
Length 1.771" (45mm)
Length, Overall 45 mm
Mounting Type Clamp Mount
Power Rating 6 VA
Standards BS3535, EN60742, RoHS Compliant
Voltage, Primary 115/230 VAC
Weight 0.2 kg
Width 1.575" (40mm)
Cord Type Laminated
Depth, Overall 37 mm
Frequency, Operating 50 to 60 Hz
Frequency Operating, Maximum 50
Number of Outputs 2
Width, Overall 40 mm
Dimensions, Overall 45 x 40 x 37
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111907320

Overview

Chassis Mount Clamp & Frame Construction 115/230Vac Primary Transformer
Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps 6VA to 50VA
Multi-hole frame fixing 100VA
Solder tag terminations
Optional terminal shrouds
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Product Added to Cart
RS Pro
6VA Chassis Mounting Transformer; 2 Output; 115; 230V ac Primary; 9V ac Secondary
Allied Stock #: 70639303
Mfr's Part #: 503990
$8.550 Each
Quantity added: