RS Pro 4992666

Image may be a representation.
See specs for product details.
Stainless Steel Single Check Valve; 1-1/4 in BSP
Manufacturer #: 4992666
Allied Stock #: 70644833
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$98.35 (Each)
1 $98.35
3 $93.44
10 $88.76
25 $81.67
50 $75.13
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Single
Series 135034 Series
Body Material Stainless Steel
Size, Thread 1/1/2004 in
Type Single
Temperature Operating Range -20 to +200 °C
Primary Type Valves, Shower Heads, Taps & Spray Nozzles
Connection 1-1/4 in BSP
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112022510

Overview

CF8M Stainless Steel Check Valves
Stainless steel check valves with high quality investment cast body and cap
Valves are full-bore type
Pressure rating 14 bar at 176°C

Product Added to Cart
RS Pro
Stainless Steel Single Check Valve; 1-1/4 in BSP
Allied Stock #: 70644833
Mfr's Part #: 4992666
$98.350 Each
Quantity added: