RS Pro 4953560

Image may be a representation.
See specs for product details.
22 mm Chrome Vanadium Steel Combination Wrench; 295 mm
Manufacturer #: 4953560
Allied Stock #: 70412346
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.40 (Each)
1 $9.40
5 $8.93
Availability

0 can ship immediately.

127 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 173038 Series
Finish Chrome
Length, Overall 11.61" (295 mm)
Material Chrome Vanadium Steel
Size, Thread 22 mm
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112021568

Overview

RS Pro Wrenches - Combination Spanner:

RS Pro 22 mm, 295 mm Chrome Vanadium Steel Combination Spanner.

RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner on the one end and an open jaw spanner on the other. High-quality materials allow safe operation, even at the high torques.

Features:

  • Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
  • Metric sizes

  • Product Added to Cart
    RS Pro
    22 mm Chrome Vanadium Steel Combination Wrench; 295 mm
    Allied Stock #: 70412346
    Mfr's Part #: 4953560
    $9.400 Each
    Quantity added: