RS Pro 4953447

Image may be a representation.
See specs for product details.
Combination Spanner; Chrome Vanadium Steel; 0.39" (10mm) Size; 6.34" Length
Manufacturer #: 4953447
Allied Stock #: 70412334
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.74 (Each)
1 $3.74
5 $3.56
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 173038 Series
Finish Chrome
Length, Overall 6.34" (161 mm)
Material Chrome Vanadium Steel
Size, Thread 10 mm
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112021452

Overview

RS Pro Wrenches - Combination Spanner:

RS Pro 10 mm, 161 mm Chrome Vanadium Steel Combination Spanner.

RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner on the one end and an open jaw spanner on the other. High-quality materials allow safe operation, even at the high torques.

Features:

  • Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
  • Metric sizes

  • Product Added to Cart
    RS Pro
    Combination Spanner; Chrome Vanadium Steel; 0.39" (10mm) Size; 6.34" Length
    Allied Stock #: 70412334
    Mfr's Part #: 4953447
    $3.740 Each
    Quantity added: