RS Pro 491188

Image may be a representation.
See specs for product details.
Connector; 3 Pole Male Straight DIN Plug; 1A; Push In; YE-147X Series
Manufacturer #: 491188
Allied Stock #: 70639118

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.27 (Each)
5 $3.27
10 $3.14
50 $2.94
250 $2.75
500 $2.45
1250 $1.64
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series YE-147X Series
Contact Plating Silver
Current Rating 1 A
Gender Male
Contact Material Brass
Housing Material ABS
Mounting Type Cable Mount
Number of Contacts 3
Type GPC
Voltage Rating 100 V ac
Primary Type DIN
Shop By Factory Choice
UPC Code 5056070926615

Overview

Cable Plugs/Sockets
Cable plugs and sockets of the same construction. Robust nickel-plated die-cast bodies with cable clamp and support sleeve. Rated at 4 Amps max. Fitted with silver pins and sockets.

Product Added to Cart
RS Pro
Connector; 3 Pole Male Straight DIN Plug; 1A; Push In; YE-147X Series
Allied Stock #: 70639118
Mfr's Part #: 491188
$3.270 Each
Quantity added: