RS Pro 486625

Image may be a representation.
See specs for product details.
20m Long Blue Rubber Hose; Applications Hot Water; 19mm Inner Diam.
Manufacturer #: 486625
Allied Stock #: 70824884
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$229.40 (Each)
1 $229.40
3 $218.48
5 $211.82
10 $204.97
Availability

0 can ship immediately.

15 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 124797 Series
Color Blue
Diameter, Inner 0.748" (19mm)
Length 65.6' (20 m)
Standards FDA
Material, Insulation, Inner EPDM
Material, Outer Contact EPDM
Temperature Operating Range -30 to +100 °C
Shop By Factory Choice
UPC Code 5056111902899

Overview

Hot Water Cleaning Hose 8033
Blue wrapped flexible pressure hose with special compound outer coating which is exceptionally hard wearing and weather resistant. Mainly for use as a hot water hose for cleaning purposes in dairies, slaughterhouses and elsewhere in the food industry. Normally installled using stainless or brass fittings and hose clamps.,Not antistatic.
Standards:
FDA

Product Added to Cart
RS Pro
20m Long Blue Rubber Hose; Applications Hot Water; 19mm Inner Diam.
Allied Stock #: 70824884
Mfr's Part #: 486625
$229.400 Each
Quantity added: