RS Pro 4849348

Image may be a representation.
See specs for product details.
Black; Natural Cable Mount RCA Connector with Nickel Plated Contacts; 5 A
Manufacturer #: 4849348
Allied Stock #: 70644712
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.38 (Pack of 5)
1 $9.38
3 $8.94
20 $8.48
Availability

0 can ship immediately.

800 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 349812 Series
Color Black, Natural
Contact Plating Nickel
Current Rating 5 A
Gender Female
Housing Material Brass
Mounting Type Cable Mount
Voltage Rating 150 V ac, 200 V dc
Shop By Factory Choice
UPC Code 5056112019862

Overview

Through Grounded Phono Sockets
Spring Center contacts for good electrical contact with large solder buckets
Internal cable clamp
Spring strain relief
BLACK ID ring
Maximum cable size 5.5mm
Rating 5A at 200Vdc/150Vac max.
Insulation resistance 100MΩ at 500Vdc

Product Added to Cart
RS Pro
Black; Natural Cable Mount RCA Connector with Nickel Plated Contacts; 5 A
Allied Stock #: 70644712
Mfr's Part #: 4849348
$9.380 Pack of 5
Quantity added: