RS Pro 483975

Image may be a representation.
See specs for product details.
Plain Flange Button Stainless Steel Tamper Proof Security Screw; M5x12mm
Manufacturer #: 483975
Allied Stock #: 70746987

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$27.17 (Pack of 100)
1 $27.17
3 $25.81
5 $24.52
10 $22.56
20 $20.75
Availability

0 can ship immediately.

1300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Finish Plain
Head Type Flanged Button Head
Length 0.472" (11.99 mm)
Length, Body 0.472" (12 mm)
Length, Screw 0.472" (12 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread M5
Drive Type Security
Head Shape Flange Button
Screw Thread Size M5
Shop By Factory Choice

Overview

Metric Machine Screws: Stainless Steel
Tamperproof security machine screws which require a special tool for insertion or removal
Standards:
BS type 394S17, EN. 4567

Product Added to Cart
RS Pro
Plain Flange Button Stainless Steel Tamper Proof Security Screw; M5x12mm
Allied Stock #: 70746987
Mfr's Part #: 483975
$27.170 Pack of 100
Quantity added: