RS Pro 4839688

Image may be a representation.
See specs for product details.
Hex Socket Button Steel Bright Zinc Plated Socket Screw; M6x20mm
Manufacturer #: 4839688
Allied Stock #: 70822819

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.14 (Box of 50)
1 $5.14
3 $4.89
5 $4.50
10 $4.15
30 $3.81
Availability

0 can ship immediately.

4050 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 778280 Series
Finish Bright Zinc Plated
Grade 10.9
Head Type Button Head
Length 0.787" (19.99 mm)
Length, Screw 0.787" (20 mm)
Material Steel
Material, Screw Steel
Size, Thread M6
Thread Type Metric
Drive Type Hex Socket
Head Shape Hex Socket Button
Screw Thread Size M6
Specification ISO 7380
Shop By Factory Choice
UPC Code 5056112019015

Overview

Metric Thread BZP Socket Button Head Screw
These hexagon button head screws feature a low profile, rounded, dome-shaped head with a hexagon drive.
Standards:
Threaded in accordance with ISO 7380 standard

Product Added to Cart
RS Pro
Hex Socket Button Steel Bright Zinc Plated Socket Screw; M6x20mm
Allied Stock #: 70822819
Mfr's Part #: 4839688
$5.140 Box of 50
Quantity added: