RS Pro 483953

Image may be a representation.
See specs for product details.
Zinc Plated Flange Button Steel Tamper Proof Security Screw; M5x6mm
Manufacturer #: 483953
Allied Stock #: 70746983

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$8.42 (Pack of 100)
1 $8.42
3 $8.00
5 $7.60
10 $7.00
20 $6.44
Availability

0 can ship immediately.

600 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Finish Zinc Plated
Head Type Flanged Button Head
Length 0.236" (5.99 mm)
Length, Body 0.236" (6 mm)
Length, Screw 0.236" (6 mm)
Material Steel
Material, Screw Steel
Size, Thread M5
Drive Type Security
Head Shape Flange Button
Screw Thread Size M5
Shop By Factory Choice

Overview

Metric Machine Screws: Bright Zinc Plated Steel
Tamperproof security machine screws which require a special tool for insertion or removal

Product Added to Cart
RS Pro
Zinc Plated Flange Button Steel Tamper Proof Security Screw; M5x6mm
Allied Stock #: 70746983
Mfr's Part #: 483953
$8.420 Pack of 100
Quantity added: