RS Pro 4833135

Image may be a representation.
See specs for product details.
Plain Stainless Steel Flat Wood Screw; No. 8x19.05mm
Manufacturer #: 4833135
Allied Stock #: 70823607
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.89 (Box of 100)
1 $4.89
3 $4.65
5 $4.28
10 $3.93
20 $3.62
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 127941 Series
Finish Plain
Head Type Countersunk Head
Length 0.75" (19.05 mm)
Length, Screw 0.75" (19.05 mm)
Material Stainless Steel
Material, Screw Stainless Steel
Size, Thread No. 8
Drive Type Cross
Head Shape Flat
Screw Thread Size #8
Specification DIN 7997
Shop By Factory Choice
UPC Code 5056112017981

Overview

Cross-recess Head - A2 Stainless Steel
A2 grade 18//8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications

Product Added to Cart
RS Pro
Plain Stainless Steel Flat Wood Screw; No. 8x19.05mm
Allied Stock #: 70823607
Mfr's Part #: 4833135
$4.890 Box of 100
Quantity added: