RS Pro 481055

Image may be a representation.
See specs for product details.
DAA Series Straight Crimp D-Sub Connector Housing; Plug; 15 Way
Manufacturer #: 481055
Allied Stock #: 70638914

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.39 (Each)
1 $2.39
3 $2.27
25 $2.16
75 $2.04
200 $1.94
400 $1.85
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DAA Series
Contact Plating Gold
Current Rating 5 A
Dimensions 39.14 x 12.55 mm
Gender Male
Insulation Material Glass Filled Nylon
Length 1.54" (39.14mm)
Length, Overall 39.14 mm
Housing Material Steel
Number of Contacts 15 Contacts
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -65 °C
Standards UL94 V-0
Termination Crimp
Width 0.494" (12.55mm)
Temperature Operating Range -65 to +125 °C
Shop By Factory Choice
UPC Code 5056111901458

Overview

Crimp Shells (grounding)
For suitable hole cutters, refer to 'D' connector cutters (e.g. stock no. 477-8690)

Product Added to Cart
RS Pro
DAA Series Straight Crimp D-Sub Connector Housing; Plug; 15 Way
Allied Stock #: 70638914
Mfr's Part #: 481055
$2.390 Each
Quantity added: