RS Pro 478513

Image may be a representation.
See specs for product details.
Clamp hdl; nylon; stl insert; M8x10; 65; F
Manufacturer #: 478513
Allied Stock #: 70638788

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.89 (Each)
2 $6.89
4 $6.54
10 $6.21
20 $5.71
Availability

0 can ship immediately.

54 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series 360941 Series
Color Black
Insert Material Steel
Length 2.559" (65 mm)
Material, Handle Fibreglass Reinforced Nylon
Size, Thread M8
Primary Type Adjustable Ratchet Handle
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056111900062

Overview

Nylon Handle - Steel Female Threaded Insert
Designed for repetitive fixing or clamping
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42 or 43mm, 4mm for 65mm and 78mm and 5mm for 83mm sizes

Product Added to Cart
RS Pro
Clamp hdl; nylon; stl insert; M8x10; 65; F
Allied Stock #: 70638788
Mfr's Part #: 478513
$6.890 Each
Quantity added: