RS Pro 478125

Image may be a representation.
See specs for product details.
Clamp hdl; zinc; S/S stud; M8x25; 65; M
Manufacturer #: 478125
Allied Stock #: 70638710
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.95 (Each)
2 $14.95
4 $14.20
10 $13.50
20 $12.42
Availability

0 can ship immediately.

108 can ship in 10 days.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Series 360798 Series
Color Black
Length 2.559" (65 mm)
Material, Handle Die Cast Zinc
Size, Thread M8
Material, Shaft Stainless Steel
Primary Type Adjustable Ratchet Handle
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070999305

Overview

Zinc Handle - Stainless Steel Male Stud
Designed for repetitive fixing or clamping
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

Product Added to Cart
RS Pro
Clamp hdl; zinc; S/S stud; M8x25; 65; M
Allied Stock #: 70638710
Mfr's Part #: 478125
$14.950 Each
Quantity added: