RS Pro 467065

Image may be a representation.
See specs for product details.
Panel Mount Solder D-sub Connector Plug; 37 Way; 750 Vac/dc; 5A
Manufacturer #: 467065
Allied Stock #: 70638530

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.93 (Each)
1 $12.93
3 $12.33
25 $11.71
75 $11.13
200 $10.57
400 $10.05
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 129866 Series
Contact Plating Gold
Current Rating 5 A
Gender Male
Length 2.729" (69.32mm)
Contact Material Copper Alloy
Housing Material Steel
Mounting Type Panel Mount
Number of Contacts 37 Contacts
Operating Temperature, Maximum +125 °C
Operating Temperature, Minimum -55 °C
Termination Solder
Temperature Operating Range -55 to +125 °C
Voltage Rating 750 V ac/dc
Shop By Factory Choice
UPC Code 5056070995796

Overview

RS Pro 129866 Series — Panel Mount D-Sub Connectors:

For suitable hole cutters, refer to ’D’ connector cutters.

Features:

  • Solder Bucket
  • Passivated zinc plated steel body

  • Product Added to Cart
    RS Pro
    Panel Mount Solder D-sub Connector Plug; 37 Way; 750 Vac/dc; 5A
    Allied Stock #: 70638530
    Mfr's Part #: 467065
    $12.930 Each
    Quantity added: