RS Pro 466249

Image may be a representation.
See specs for product details.
Disconnect Switch; 4 Pole; DIN Rail/Panel Mount; Non-Fused; 690VAC; 20A; 7.5kW
Manufacturer #: 466249
Allied Stock #: 70822689
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.15 (Each)
1 $23.15
3 $21.99
5 $20.90
10 $19.23
Availability

0 can ship immediately.

16 on order.

183 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 357455 Series
Handle Color Red
Current Rating 20 A
Depth 2.756 in.
Dimensions 4.921 x 3.937 x 2.756 in.
Length 4.921 in.
Material ABS Plastic Enclosure
Mounting Type DIN Rail Mount ; Panel Mount
Number of Poles 4 Pole
Power Rating 7.5 kW
Standards EN 60947
Maximum Operating Temperature +80
Minimum Operating Temperature -25 C
Terminal Type Wire Lead
Width 3.937 in.
Voltage Rating 690 VAC
IP Rating IP65
Shop By Factory Choice
UPC Code 5056070902206

Overview

RS Pro 357455 Series — Non-Fusible Disconnect Switch Boxed Isolators:

RS Pro high quality range of boxed isolator switch disconnectors for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS Pro range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features:

  • Interlocking lid ensures removal in the OFF position only
  • Easy access and switch removal
  • Padlockable handles
  • Flame retardant material
  • Maximum voltage 750V
  • ABS, metal clad, diecast and stainless steel versions available
  • Standards: EN60947

  • Product Added to Cart
    RS Pro
    Disconnect Switch; 4 Pole; DIN Rail/Panel Mount; Non-Fused; 690VAC; 20A; 7.5kW
    Allied Stock #: 70822689
    Mfr's Part #: 466249
    $23.150 Each
    Quantity added: