RS Pro 466148

View More
Image may be a representation.
See specs for product details.
Disconnect Switch; 3 Pole; Panel Mount; Non-Fused; 750VAC; 25A; 11kW; IP65
Manufacturer #: 466148
Allied Stock #: 70822675
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.90 (Each)
1 $17.90
3 $17.00
5 $16.15
10 $14.86
Availability

183 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 357457 Series
Handle Color Red
Current Rating 25 A
Depth 2.756 in.
Dimensions 4.921 x 3.937 x 2.756 in.
Length 4.921 in.
Mounting Type Door Mount
Number of Poles 3 Pole
Power Rating 11 kW
Standards UL Listed; CSA Certified
Maximum Operating Temperature +40
Minimum Operating Temperature -25 C
Terminal Type Screw
Width 3.937 in.
Voltage Rating 750 VAC
IP Rating IP65
Shop By Factory Choice
UPC Code 5056070902183

Overview

RS Pro 357457 Series — Non-Fusible Disconnect Switch Isolator Switch:

RS Pro high quality range of panel mount switch disconnectors for use with low voltage switchgear such as power distribution, load isolation and motor start/stop.

Features:

  • All switch ratings at AC22
  • RoHS compliant
  • Maximum panel thickness 3mm
  • Depth behind panel 102min/117max mm
  • Dimensions 72(H)x50(W) mm
  • Actuator dimensions 64x64x32mm

  • Product Added to Cart
    RS Pro
    Disconnect Switch; 3 Pole; Panel Mount; Non-Fused; 750VAC; 25A; 11kW; IP65
    Allied Stock #: 70822675
    Mfr's Part #: 466148
    $17.900 Each
    Quantity added: