RS Pro 462354

Image may be a representation.
See specs for product details.
RS Pro; Emerald Safety Boots; Women's US 9/UK 8/EUR 42; Steel Toe Cap; Black
Manufacturer #: 462354
Allied Stock #: 70791306
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.46 (Pair of 2)
1 $31.46
3 $29.88
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 356643 Series
Color Black
Gender Women
Size EUR 42, UK 8
Standards EN ISO 20345 S1P
Type Boot
Warranty 3 Year Warranty
Closure Type Lace Up
Shop By Factory Choice
UPC Code 5056070994935

Overview

Emerald Steel Toe Ladies' Boot
Steel toe ladies boot with steel midsole
Black full grain leather upper
Padded tongue and collar
Anti-static dual density PU/PU outsole
Energy absorption of seat region
Standards:
EN ISO 20345 S1P

Product Added to Cart
RS Pro
RS Pro; Emerald Safety Boots; Women's US 9/UK 8/EUR 42; Steel Toe Cap; Black
Allied Stock #: 70791306
Mfr's Part #: 462354
$31.460 Pair of 2
Quantity added: