RS Pro 460323

Image may be a representation.
See specs for product details.
Panel Mount Loudspeaker Connector Plug; 5 Way; 20A
Manufacturer #: 460323
Allied Stock #: 70638514
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$15.67 (Each)
1 $15.67
3 $14.89
12 $14.15
25 $13.02
50 $11.98
Availability

0 can ship immediately.

5 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 133264 Series
Current Rating 20 A
Gender Male
Housing Material Zinc
Mounting Type Panel Mount
Number of Contacts 5
Shop By Factory Choice
UPC Code 5056070994881

Overview

‘EP’ Series
A low power version of the ‘EP’ LNE connector. Ruggedly constructed, with zinc shells and integral strain relief sleeve. Areas of use include audio, medical, industrial and communications environments. Current rating 20A.
Warning:
Not Suitable for mains use or domestic applications above 50V

Product Added to Cart
RS Pro
Panel Mount Loudspeaker Connector Plug; 5 Way; 20A
Allied Stock #: 70638514
Mfr's Part #: 460323
$15.670 Each
Quantity added: