Skip to content

RS PRO 4594161

Precision Phillips Screwdriver PH2 Tip 2.36" Blade Chrome Vanadium Steel

Mfr. Part #: 4594161 / RS Stock #: 70412243

RS PRO

RS PRO 4594161

Mfr. Part #: 4594161
RS Stock #: 70412243

Description

Precision Phillips Screwdriver PH2 Tip 2.36" Blade Chrome Vanadium Steel

Out of Stock

Price

Qty.

Standard Price

1

$3.83

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4594161
Blade Length
3.94 in
Blade Material
Chrome Vanadium Steel
Handle Material
Bi-material
Primary Type
Phillips
Tip Size
PH2 in
Tip Type
Phillips
Type
Precision
UPC Code
5056112009528
Warranty
3 Years

Overview

Phillips, Chrome Molybdenum Vanadium Steel Blade