RS Pro 458336

Image may be a representation.
See specs for product details.
AWH Series; Right Angle Through Hole IDC Connector Plug; 16 Way; 2 Row; 2.54mm Pitch
Manufacturer #: 458336
Allied Stock #: 70638472
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.86 (Each)
1 $1.86
3 $1.78
25 $1.59
75 $1.44
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series AWH Series
Contact Plating Gold, Nickel, Tin
Current Rating 3 A
Gender Male
Contact Material Brass
Housing Material PBT
Mounting Type Through Hole
Number of Contacts 16
Number of Rows 2
Operating Temperature, Maximum +105 °C
Operating Temperature, Minimum -40 °C
Pitch 2.54 mm (0.100") mm
Termination Through-Hole
Type Right Angle Plug
Temperature Operating Range -40 to +105 °C
Voltage Rating 250 V ac
Primary Type Board Mount
Shop By Factory Choice
UPC Code 5056070994492

Overview

BT224 Type Connectors
BT224 style plugs and sockets are manufactured from gray glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and molded-in polarizing keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilize tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarizing grooves to ensure effective polarization; cable locating and locking clip; cable strain relief clip.

Product Added to Cart
RS Pro
AWH Series; Right Angle Through Hole IDC Connector Plug; 16 Way; 2 Row; 2.54mm Pitch
Allied Stock #: 70638472
Mfr's Part #: 458336
$1.860 Each
Quantity added: