RS Pro 455093

Image may be a representation.
See specs for product details.
3 Way Panel Mount XLR Connector; Male; Silver over Nickel Plated Contacts
Manufacturer #: 455093
Allied Stock #: 70638348
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.89 (Each)
1 $0.89
3 $0.83
25 $0.77
100 $0.70
250 $0.65
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 404359 Series
Color Black
Contact Plating Silver over Nickel
Current Rating 16 A
Gender Male
Housing Material Polymer
Mounting Type Panel Mount
Number of Contacts 3
Type XLR
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070993266

Overview

Plastic Panel Mount Connectors
High reliability 3 way audio panel mounting connectors suitable for use in professional applications. The connectors are available in male or female versions with solder contacts. They accept M3 self-tap screws in mounting holes. Intermateable with most die-cast zinc/aluminum body ’X’ series connectors.
Warning:
Not to be used as mains connectors

Product Added to Cart
RS Pro
3 Way Panel Mount XLR Connector; Male; Silver over Nickel Plated Contacts
Allied Stock #: 70638348
Mfr's Part #: 455093
$0.890 Each
Quantity added: