Skip to content

RS PRO 4500419

DPDT Relay Plug In 24Vac Coil 10 A General Purpose Relay

Mfr. Part #: 4500419 / RS Stock #: 70614707

RS PRO

RS PRO 4500419

Mfr. Part #: 4500419
RS Stock #: 70614707

Description

DPDT Relay Plug In 24Vac Coil 10 A General Purpose Relay

In Stock:

119

Price

Qty.

Standard Price

1

$7.61

10

$7.17

50

$6.80

100

$6.41

Additional Inventory

On order:

69

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4500419
Application
Power
Approvals
UL E125370
Coil Power
1.2 W
Coil Resistance
180 Ohms
Coil Voltage
24 VAC
Contact Configuration
DPDT
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
Silver Cadmium Oxide
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
10 A
Dimensions
1.417\” (36mm) X 1.10 in L X 0.16 in D
Function
Monostable
Life
1000000 Cycles
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-45 °C
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Temperature Operating Range
-45 to +55 °C
Terminal Type
Solder
Termination
QC Tabs
UPC Code
5056112007302

Overview

RS PRO DPDT non-latching relay has a coil voltage of 24 V dc. This compact relay withstands currents up to 10 A. It offers connection through silver alloy contacts for added durability.