RS Pro 449203

Image may be a representation.
See specs for product details.
Panel Mount Loudspeaker Connector; 6 Way; 20 A
Manufacturer #: 449203
Allied Stock #: 70638314
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.33 (Each)
1 $9.33
3 $8.86
15 $8.42
50 $7.75
100 $7.13
Availability

0 can ship immediately.

10 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 133265 Series
Current Rating 20 A
Gender Male
Housing Material Thermoplastic
Mounting Type Panel Mount
Number of Contacts 6
Operating Temperature, Maximum +25 °C
Operating Temperature, Minimum -25 °C
Temperature Operating Range -25 to +25 °C
Shop By Factory Choice
UPC Code 5056070992801

Overview

Audio AP Connectors
The ‘AP’ series connectors have been specifically developed to withstand the rigors of ‘on-the-road’ use in professional amplifier/loudspeaker equipment.
Supplied as line and panel mounting plug and socket versions, all connectors are available in 4, 6 and 8 contact arrangements. Connector construction is of rugged molded thermoplastic. The line connector shell features a one-piece latch and contact insert assembly. An enlarged cable entry and convenient internal grub screw clamping enables easy assembly and the capability to retain multiple cables tightly and securely. There are no loose parts. The bushing is designed to minimize cable bending stress and prevent moisture ingress.
Warning:
Not Suitable for mains use

Product Added to Cart
RS Pro
Panel Mount Loudspeaker Connector; 6 Way; 20 A
Allied Stock #: 70638314
Mfr's Part #: 449203
$9.330 Each
Quantity added: