RS Pro 448382

Image may be a representation.
See specs for product details.
2.1mm Right Angle PCB Mount DC Power Socket 1A; 12 Vdc; Nickel Plate
Manufacturer #: 448382
Allied Stock #: 70638309

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.76 (Each)
10 $0.76
Availability

435 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series 257443 Series
Contact Plating Nickel
Current Rating 1 A
Diameter, Pin 2.1 mm
Length 0.57" (14.5mm)
Length, Overall 14.5 mm
Contact Material Brass
Mounting Type PCB Mount
Width 0.354" (9mm)
Voltage Rating 12 V dc
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070925823

Overview

PCB Mount DC Power Sockets
This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range of sockets ensures a reliable and secure connection to printed circuit boards.
Warning:
Not to be used as mains connectors

Product Added to Cart
RS Pro
2.1mm Right Angle PCB Mount DC Power Socket 1A; 12 Vdc; Nickel Plate
Allied Stock #: 70638309
Mfr's Part #: 448382
$0.760 Each
Quantity added: