RS Pro 446936

Image may be a representation.
See specs for product details.
Cable Tidy For Use With 19-Inch Panel Mount; 800 mm Wide Cable Channel
Manufacturer #: 446936
Allied Stock #: 70638299

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.93 (Each)
1 $2.93
3 $2.79
12 $2.67
25 $2.54
Availability

0 can ship immediately.

22 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 357944 Series
Dimensions 82 x 42 x 22 mm
For Use With 19-Inch Panel Mount, 800 mm Wide Cable Channel
Height 0.866" (22mm)
Length 3.228" (82mm)
Material Polyamide (PA66), Nylon 6/6
Type Cable Tidy
Height, Overall 22 mm
Width, Overall 42 mm
Shop By Factory Choice
UPC Code 5056070992641

Overview

Internal Cable Management Components
Manufactured from Halogen Free Nylon and finished in Mid gray.''Small'' & ''Large'' formats feature cable gate access from one end only, ,''Flexible'' formats are fully openable, with front and side cable gate access

Product Added to Cart
RS Pro
Cable Tidy For Use With 19-Inch Panel Mount; 800 mm Wide Cable Channel
Allied Stock #: 70638299
Mfr's Part #: 446936
$2.930 Each
Quantity added: