RS Pro 445103

Image may be a representation.
See specs for product details.
Desktop Power Supply; AC-DC; I/P:95 to 264; 140 to 370 V ac; V dc; O?P:24V dc; 90 W
Manufacturer #: 445103
Allied Stock #: 70827170
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$63.22 (Each)
1 $63.22
3 $60.07
5 $57.07
10 $54.21
25 $50.42
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ECU65S Series
Configuration Enclosed
Connection Type P2J
Output Current 3.75 A
Depth 0.157" (4mm)
Dimensions 168 x 78.5 x 44.5 mm
Efficiency 78 %
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Length 6.614" (168mm)
Length, Overall 168 mm
Load Regulation ±1.5 %
Mounting Type Desktop
Operating Temperature, Maximum +40 °C
Operating Temperature, Minimum 0 °C
Power Rating 80 W
Type External
Output Voltage 24 VDC
Line Regulation ±0.5 %
Number of Outputs 1 Output
Operation PFC
Output Power 90 W
Temperature Operating Range 0 to +40 °C
Voltage, Input Range 95-264 VAC
Width, Overall 78.5 mm
Output Connection P2J
Primary Type AC-DC
Dimensions, Overall 168 x 78.5 x 44.5
Special Features Over Current Protection ; Short Circuit Protection ; Over Voltage Protection ; Over Temperature Protection
Regulator Type Switch Mode
Cable Length 1830 mm
Input Connector IEC320-C14
Shop By Factory Choice
UPC Code 5056070992498

Overview

RS 80W ErP Single Output Switch Mode Desktop Power Supply
80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.

Product Added to Cart
RS Pro
Desktop Power Supply; AC-DC; I/P:95 to 264; 140 to 370 V ac; V dc; O?P:24V dc; 90 W
Allied Stock #: 70827170
Mfr's Part #: 445103
$63.220 Each
Quantity added: