RS Pro 445100

Image may be a representation.
See specs for product details.
Black insulation piercing teeth terminal
Manufacturer #: 445100
Allied Stock #: 70638285

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 200652 Series
Color Black
Current Rating 10 A
Body Material Phenolic Resin
Size, Thread 2BA
Material, Insulator Yes
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070992481

Overview

Insulated Piercing Terminal
This terminal has a 4mm socket in a captive head and a clamp-gap with pyramid shaped teeth to pierce wire insulation. This negates the need to strip wire. The clamp-gap accepts cable up to a maximum of 4mm diameter.,The terminal is complete with panel fixings that comprise: two black resin moldings, metal washer, solder tag and two lock nuts. Contact material Nickel plated brass. The panel fitting is sealed with two integral sealing rings.,Height above panel 27mm. Diameter 17.5mm.

Product Added to Cart
RS Pro
Black insulation piercing teeth terminal
Allied Stock #: 70638285
Mfr's Part #: 445100
$22.920 Each
Quantity added: