RS Pro 4360586

Image may be a representation.
See specs for product details.
2 Hooks Bungee Cord; 609mm Long; 8 mm Dia.
Manufacturer #: 4360586
Allied Stock #: 70644130
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.73 (Each)
1 $2.73
3 $2.60
10 $2.47
20 $2.27
50 $2.10
Availability

0 can ship immediately.

618 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 237282 Series
Diameter 0.315" (8mm)
Length 23.97" (609 mm)
Type Bungee Cord
Diameter, Wire 8 mm
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070932678

Overview

Bungee Cords & Spider Straps
A range of elasticated bungee cords and spider straps
Elasticated bungee cords and spider straps made from 8mm braided shock cord with PVC coated end hooks
Double and multi clawed for a range of ‘tie-down’ applications
Water and abrasion resistant
Bungee cords have two end hooks

Product Added to Cart
RS Pro
2 Hooks Bungee Cord; 609mm Long; 8 mm Dia.
Allied Stock #: 70644130
Mfr's Part #: 4360586
$2.730 Each
Quantity added: