RS Pro 4349602

Image may be a representation.
See specs for product details.
Hasp & Staple; 316 Stainless Steel; 4.5x1.4" (114x36mm); Includes Fixing Screws
Manufacturer #: 4349602
Allied Stock #: 70644113
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.77 (Each)
1 $7.77
3 $7.38
10 $7.01
20 $6.45
50 $5.94
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 135470 Series
Dimensions 4.49 x 1.42" (114 x 36mm)
Finish Stainless Steel
Length 4.488" (114 mm)
Material Stainless Steel
Width, Overall 36 mm
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056070932661

Overview

Hasp and Staple, 316 Stainless Steel
Available in 316 grade stainless steel and in two sizes
Excellent anti-corrosive properties
Ideal for use in food, chemical and other 'clean' industries
Supplied complete with stainless steel fixing screws

Product Added to Cart
RS Pro
Hasp & Staple; 316 Stainless Steel; 4.5x1.4" (114x36mm); Includes Fixing Screws
Allied Stock #: 70644113
Mfr's Part #: 4349602
$7.770 Each
Quantity added: