RS Pro 4197316

Image may be a representation.
See specs for product details.
Push-on straight connector; 16mm ID hose
Manufacturer #: 4197316
Allied Stock #: 70643958

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.38 (Each)
5 $3.38
50 $3.22
150 $3.05
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 241609 Series
Length 2.953" (75 mm)
Body Material POM
Warranty 3 Year Warranty
Shop By Factory Choice
UPC Code 5056112000907

Overview

Straight Connector

These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.

Product Added to Cart
RS Pro
Push-on straight connector; 16mm ID hose
Allied Stock #: 70643958
Mfr's Part #: 4197316
$3.380 Each
Quantity added: